345-014-520-588

Heilind Number:EDA345-014-520-588
Manufacturer:EDAC
Manufacturer Number:345-014-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-588

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, facilitating seamless integration between circuit boards. Designed for optimal performance, this connector features a straight mount orientation and two rows with a pitch of .1 inch, enabling precise alignment. With 14 positions available, it offers ample connectivity options. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy, it ensures durability and reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your PCB assembly process with this high-quality green connector.