345-014-520-602

Heilind Number:EDA345-014-520-602
Manufacturer:EDAC
Manufacturer Number:345-014-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board card edge connector. Designed for seamless integration, this connector features a single row layout with 14 positions, ensuring reliable and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers robust construction for long-lasting use. With a pitch of 0.1 inches and row spacing of 0.2 inches, it guarantees precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suited for various environmental conditions. Whether you're working on a new project or upgrading existing systems, this green connector with straight mount orientation is a must-have for optimal PCB connectivity.