345-014-520-603

Heilind Number:EDA345-014-520-603
Manufacturer:EDAC
Manufacturer Number:345-014-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inches, it offers convenient installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications.Upgrade your device's performance with this reliable Card Edge Connector.