345-014-520-604

Heilind Number:EDA345-014-520-604
Manufacturer:EDAC
Manufacturer Number:345-014-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for optimal functionality, it features 14 positions with a single row layout, ensuring seamless integration in your circuitry. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in challenging environments. Each contact is crafted from Copper Alloy, offering excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB design with this essential component.