345-014-520-608

Heilind Number:EDA345-014-520-608
Manufacturer:EDAC
Manufacturer Number:345-014-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-608

Detailed Description

Enhance your PCB connectivity with this versatile green Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions with a single row, offering optimal space utilization on your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide temperature range from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Its straight mount orientation further simplifies installation. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional.