345-014-520-678

Heilind Number:EDA345-014-520-678
Manufacturer:EDAC
Manufacturer Number:345-014-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-678

Detailed Description

Enhance connectivity in your electronic setups with our Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 14 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Crafted with precision, the copper alloy contact material offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for easy installation on your PCBs. The straight mount orientation further simplifies the assembly process. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your systems with this essential component for seamless performance.