345-014-520-688

Heilind Number:EDA345-014-520-688
Manufacturer:EDAC
Manufacturer Number:345-014-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row with 14 positions, ensuring optimal signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining safety standards. With a contact material of Copper Alloy, it offers reliable conductivity. Its .1-inch pitch and .2-inch row spacing provide precise alignment for efficient PCB assembly. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environmental conditions. Upgrade your electronic projects with this essential component.