345-014-520-802

Heilind Number:EDA345-014-520-802
Manufacturer:EDAC
Manufacturer Number:345-014-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-802

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connectors. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors combine durability with eco-friendliness. With two rows of contact points made from high-quality Copper Alloy, they ensure reliable power transmission at a 3A amperage. The 0.1-inch pitch and 0.2-inch row spacing make for easy integration, while the straight mount orientation offers versatility in installation. With 14 positions available, these connectors cater to various PCB configurations. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee optimal performance in any environment. Upgrade your connectivity solutions with these essential components.