345-014-520-803

Heilind Number:EDA345-014-520-803
Manufacturer:EDAC
Manufacturer Number:345-014-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-803

Detailed Description

Enhance your circuit connectivity with our 14-position Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, this connector features durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable performance. With a compact .1-inch pitch and a straight mount orientation, it ensures efficient PCB-to-PCB connections. The dual-row configuration with .2-inch row spacing offers versatility in your designs. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Elevate your electronic projects with this high-quality, green-colored connector.