345-014-520-804

Heilind Number:EDA345-014-520-804
Manufacturer:EDAC
Manufacturer Number:345-014-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, it seamlessly integrates into your circuitry with 14 positions for optimal functionality. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable and secure connections. With a 3A amperage and operating temperature range of -40 to 105°C, it guarantees efficient performance even in demanding environments. The straight mount orientation and compact .1-inch pitch design make it ideal for space-saving applications. Trust in this connector for seamless data transfer and power distribution in your PCB setups.