345-014-520-807

Heilind Number:EDA345-014-520-807
Manufacturer:EDAC
Manufacturer Number:345-014-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-807

Detailed Description

Enhance your electronic connections with this dual-row Board To Board PCB Connector. Designed for seamless integration, it features 14 positions for optimal versatility. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the copper alloy contacts guarantee efficient conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Choose this connector for dependable performance in your electronic projects.