345-014-520-808

Heilind Number:EDA345-014-520-808
Manufacturer:EDAC
Manufacturer Number:345-014-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-808

Detailed Description

Enhance connectivity within your electronics with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features a high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance. With two rows and 14 positions, it offers ample connectivity for your PCB needs. The .1-inch pitch and .2-inch row spacing allow for precise and secure attachment. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Perfect for green energy solutions, this connector supports an amperage of 3A, making it ideal for sustainable electronic applications. Upgrade your PCB connections with this essential component in the realm of modern technology.