345-014-520-812

Heilind Number:EDA345-014-520-812
Manufacturer:EDAC
Manufacturer Number:345-014-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-812

Detailed Description

Enhance your PCB connectivity with our durable and efficient Board to Board Card Edge Connector. Designed for optimal performance, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 14 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts guarantee secure and stable connections, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our product to streamline your PCB assembly process and maintain consistent performance.