345-014-520-858

Heilind Number:EDA345-014-520-858
Manufacturer:EDAC
Manufacturer Number:345-014-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-858

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Edge Connector. Featuring a streamlined design with two rows and 14 positions, this connector ensures seamless data transmission in your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. The copper alloy contact material and 3A amperage rating provide reliable power delivery, while the .1-inch pitch and .2-inch row spacing allow for precise integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this green connector is ideal for a wide range of applications. Elevate your PCB assembly with this essential component.