345-014-520-878

Heilind Number:EDA345-014-520-878
Manufacturer:EDAC
Manufacturer Number:345-014-520-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-520-878

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions with a compact .1-inch pitch, ideal for densely populated boards. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh environments, while the copper alloy contact material guarantees excellent conductivity. With a straight mount orientation and 2-row configuration, it offers efficient signal transmission. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse applications. Trust in this connector for secure and stable connections in your electronic designs.