345-014-521-101

Heilind Number:EDA345-014-521-101
Manufacturer:EDAC
Manufacturer Number:345-014-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 14 positions in a single row, ideal for streamlined circuitry. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable connections. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety, even in demanding environments. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your connectivity solutions with this essential component.