345-014-521-103

Heilind Number:EDA345-014-521-103
Manufacturer:EDAC
Manufacturer Number:345-014-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-103

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, it features 14 positions with a single row layout, ensuring efficient and reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety in operation. The contact material, made of high-quality Copper Alloy, offers optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates precise alignment on your circuit board. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component.