345-014-521-104

Heilind Number:EDA345-014-521-104
Manufacturer:EDAC
Manufacturer Number:345-014-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-104

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 14 positions with a single row layout, ensuring efficient signal transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether for industrial or commercial use, this Straight-mount connector is a must-have for your connectivity needs. Elevate your PCB assembly with this essential component.