345-014-521-108

Heilind Number:EDA345-014-521-108
Manufacturer:EDAC
Manufacturer Number:345-014-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-108

Detailed Description

Enhance your PCB connectivity with our 14-position Board to Board Card Edge Connector. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power transmission with an amperage of 3A. The straight mount orientation and .1-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Upgrade your electronic assemblies with this essential connector, a must-have for efficient and secure PCB connections.