345-014-521-158

Heilind Number:EDA345-014-521-158
Manufacturer:EDAC
Manufacturer Number:345-014-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-158

Detailed Description

Enhance your electronic connections with our efficient Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions in a single row, with a .1-inch pitch and .2-inch row spacing for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable conductivity even in challenging environments. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it offers versatility and durability for various applications. Elevate your PCB connectivity with this essential component.