345-014-521-188

Heilind Number:EDA345-014-521-188
Manufacturer:EDAC
Manufacturer Number:345-014-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-188

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 14 positions with 1 row for efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the Copper Alloy contacts ensure reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial applications. Upgrade your setup with this Straight mount orientation connector, perfect for ensuring seamless communication on your board.