345-014-521-202

Heilind Number:EDA345-014-521-202
Manufacturer:EDAC
Manufacturer Number:345-014-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-202

Detailed Description

Upgrade your PCB connections with our high-quality Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features 14 positions in two rows, allowing for seamless communication between circuit boards. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a straight mount orientation and a pitch of .1 inches, installation is hassle-free. Each contact is made of copper alloy, guaranteeing reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our connector for efficient and dependable board-to-board connections.