345-014-521-203

Heilind Number:EDA345-014-521-203
Manufacturer:EDAC
Manufacturer Number:345-014-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-203

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for optimal efficiency, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a compact two-row design and a .1-inch pitch, it offers seamless integration on your PCB. Boasting 14 positions, it provides ample connectivity options, while its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Elevate your electronic projects with this essential connector, a must-have in any professional setup.