345-014-521-207

Heilind Number:EDA345-014-521-207
Manufacturer:EDAC
Manufacturer Number:345-014-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-207

Detailed Description

Enhance your PCB connectivity with our innovative Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts for reliable performance. With two rows and a pitch of .1 inch, it offers 14 positions for efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your circuit board assembly with this essential component that guarantees optimal signal transfer and longevity.