345-014-521-208

Heilind Number:EDA345-014-521-208
Manufacturer:EDAC
Manufacturer Number:345-014-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-208

Detailed Description

Enhance connectivity with this high-performance board-to-board PCB connector, meticulously crafted for seamless integration in electronic setups. Featuring a vibrant green hue, it boasts a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliability in various operating conditions. With two rows and 14 positions, this connector offers ample space for intricate circuitry. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it provides a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs.