345-014-521-212

Heilind Number:EDA345-014-521-212
Manufacturer:EDAC
Manufacturer Number:345-014-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-212

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and reliability in various applications. With a compact design and a pitch of .1 inches, it offers seamless integration onto your PCBs. The 14-position connector with two rows ensures efficient data transmission, while the copper alloy contacts provide optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether you're a DIY enthusiast or a professional, this straight-mount connector is perfect for your connectivity needs. Upgrade your projects with this essential component today.