345-014-521-288

Heilind Number:EDA345-014-521-288
Manufacturer:EDAC
Manufacturer Number:345-014-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-288

Detailed Description

Enhance your circuit connectivity with this high-quality Board to Board PCB Connector. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in any setting. Featuring two rows and a contact material of Copper Alloy, it offers efficient power transmission with an amperage of 3. Designed for seamless integration, it has a .1-inch pitch and .2-inch row spacing, accommodating 14 positions for versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your PCB assembly with this essential component for optimal performance and connectivity.