345-014-521-402

Heilind Number:EDA345-014-521-402
Manufacturer:EDAC
Manufacturer Number:345-014-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-402

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts 14 positions with a single row layout, perfect for streamlined installations. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your connectivity with this top-tier component.