345-014-521-403

Heilind Number:EDA345-014-521-403
Manufacturer:EDAC
Manufacturer Number:345-014-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 14 positions in a single row with a pitch of .1 inch and row spacing of .2 inch, ensuring precise and reliable connections. The connector is crafted from UL 94V-0 Thermoplastic Polyester housing material, guaranteeing durability and safety. With copper alloy contact material, it provides efficient conductivity for optimal performance. Its straight mount orientation offers easy installation, while the operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your electronic assemblies with this essential component.