345-014-521-404

Heilind Number:EDA345-014-521-404
Manufacturer:EDAC
Manufacturer Number:345-014-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-404

Detailed Description

Enhance your electronic connections with our high-quality board-to-board PCB connector. Designed for seamless integration, this connector features 14 positions in a single row, ensuring efficient and reliable data transfer. The durable UL 94V-0 thermoplastic polyester housing guarantees safety and longevity, even in challenging environments. With copper alloy contacts and a pitch of .1 inch, you can count on optimal conductivity. Whether you're building a new system or upgrading an existing one, this connector, with a straight mount orientation and an operating temperature range of -40 to 105°C, is the perfect choice. Trust in our product to deliver exceptional performance for all your connectivity needs.