345-014-521-407

Heilind Number:EDA345-014-521-407
Manufacturer:EDAC
Manufacturer Number:345-014-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 14 positions with a pitch of .1 inches, ensuring reliable data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee both robustness and conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronic setups with this essential component.