345-014-521-408

Heilind Number:EDA345-014-521-408
Manufacturer:EDAC
Manufacturer Number:345-014-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-408

Detailed Description

Enhance connectivity within your electronic systems with this Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 14 positions, ensuring optimal signal transmission. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, offering both reliability and safety. Each contact is made from high-quality Copper Alloy, guaranteeing efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure PCB connections. Its straight mount orientation facilitates easy installation. Operating in a wide temperature range from -40 to 105°C, it is suitable for various industrial environments. Upgrade your PCB assembly with this essential connector for enhanced performance and durability.