345-014-521-458

Heilind Number:EDA345-014-521-458
Manufacturer:EDAC
Manufacturer Number:345-014-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-458

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 14 positions with a single row layout, ensuring efficient data transmission. The contact material, made of durable Copper Alloy, guarantees reliable and long-lasting connectivity. Its UL 94V-0 Thermoplastic Polyester housing material offers excellent protection and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB assembly with this essential component, perfect for various industries and projects.