345-014-521-478

Heilind Number:EDA345-014-521-478
Manufacturer:EDAC
Manufacturer Number:345-014-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-478

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Boasting a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliable and efficient power transmission. With a straight mount orientation and a compact design featuring a single row of 14 positions, this connector offers seamless integration onto your PCB. The .1-inch pitch and .2-inch row spacing allow for easy and precise assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your electronic projects with this essential connector component.