345-014-521-502

Heilind Number:EDA345-014-521-502
Manufacturer:EDAC
Manufacturer Number:345-014-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-502

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable performance in high-speed data transfer applications. Featuring 14 positions and a straight mount orientation, it facilitates efficient signal transmission on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in extreme environments. Elevate your connectivity solutions with this essential component.