345-014-521-503

Heilind Number:EDA345-014-521-503
Manufacturer:EDAC
Manufacturer Number:345-014-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-503

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto PCBs, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of copper alloy contacts, it offers a total of 14 positions with a pitch of .1 inches and row spacing of .2 inches, ensuring reliable and efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environmental conditions. Its straight mount orientation allows for easy installation, making it a versatile solution for various applications in the industrial and electronics sectors. Trust in this connector to deliver seamless connectivity and facilitate smooth operations in your electronic systems.