345-014-521-504

Heilind Number:EDA345-014-521-504
Manufacturer:EDAC
Manufacturer Number:345-014-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-504

Detailed Description

Enhance your circuit connections with this high-quality board-to-board PCB connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 thermoplastic polyester, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts offering a total of 14 positions, it provides ample connectivity for your components. The compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient PCB layout. Engineered for versatility, it supports straight mount orientation, making it easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its superior quality to optimize your PCB connections with ease.