345-014-521-507

Heilind Number:EDA345-014-521-507
Manufacturer:EDAC
Manufacturer Number:345-014-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-507

Detailed Description

Enhance connectivity in your electronic designs with this versatile green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers efficient data transfer across 14 positions. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB connection needs. Upgrade your connectivity solutions with this high-quality component.