345-014-521-512

Heilind Number:EDA345-014-521-512
Manufacturer:EDAC
Manufacturer Number:345-014-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector in a vibrant green hue. Designed for optimal functionality, it features a dual-row layout with 14 positions, ensuring seamless integration on your circuit board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered copper alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. The .1 inch pitch and .2 inch row spacing facilitate efficient signal transfer, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Trust in its quality and performance to elevate your PCB assembly projects to new heights.