345-014-521-558

Heilind Number:EDA345-014-521-558
Manufacturer:EDAC
Manufacturer Number:345-014-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-558

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows and 14 positions, it offers ample connectivity options for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. Upgrade your connection solutions with this essential component.