345-014-521-588

Heilind Number:EDA345-014-521-588
Manufacturer:EDAC
Manufacturer Number:345-014-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-588

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a green color for easy identification, it offers 14 positions across 2 rows, allowing for efficient data transmission. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Whether used in industrial machinery or electronic devices, its straight mount orientation provides a secure fit. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is essential for maintaining seamless connectivity in your projects. Explore our full range of connectors for all your PCB needs.