345-014-521-602

Heilind Number:EDA345-014-521-602
Manufacturer:EDAC
Manufacturer Number:345-014-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-602

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row, making it ideal for a variety of applications. With 14 positions and a pitch of .1 inches, it offers reliable and efficient signal transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety, even in harsh environments. Crafted with copper alloy contacts, it guarantees excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Upgrade your devices with this essential component for seamless and efficient performance.