345-014-521-603

Heilind Number:EDA345-014-521-603
Manufacturer:EDAC
Manufacturer Number:345-014-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 14 positions with a single row configuration, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers reliable and robust connectivity. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure mating. Operating in a wide temperature range of -40 to 105°C, it guarantees optimal performance in various environments. Upgrade your electronic assemblies with this essential component for seamless and reliable data transmission.