345-014-521-604

Heilind Number:EDA345-014-521-604
Manufacturer:EDAC
Manufacturer Number:345-014-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-604

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board to Board PCB Connector. Featuring a vibrant green hue, it adds a pop of color while offering high performance with an amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and secure connections. With 14 positions and a compact design, it's perfect for intricate circuitry layouts. Its straight mount orientation and .1 inch pitch make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.