345-014-521-607

Heilind Number:EDA345-014-521-607
Manufacturer:EDAC
Manufacturer Number:345-014-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-607

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions with a pitch of .1 inches, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees long-lasting reliability. The straight mount orientation and compact single-row design make it ideal for space-constrained applications. With an operating temperature range of -40 to 105 °C, it offers versatility in various environments. Elevate your PCB connectivity with this essential component.