345-014-521-608

Heilind Number:EDA345-014-521-608
Manufacturer:EDAC
Manufacturer Number:345-014-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-608

Detailed Description

Upgrade your PCB connections with this efficient and reliable Board To Board Card Edge Connector. Featuring a vibrant Green color, this connector boasts a single row design with 14 positions for seamless connectivity. The UL 94V-0 Thermoplastic Polyester housing material ensures durability, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure attachment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Elevate your PCB setup with this essential component.