345-014-521-612

Heilind Number:EDA345-014-521-612
Manufacturer:EDAC
Manufacturer Number:345-014-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-612

Detailed Description

Enhance your PCB connectivity with this durable and reliable Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 14 positions, perfect for streamlined circuitry. The UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in demanding environments. With copper alloy contacts and a pitch of .1 inch, you can count on efficient power transmission. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your setup with this high-performance connector and experience optimal connectivity.