345-014-521-658

Heilind Number:EDA345-014-521-658
Manufacturer:EDAC
Manufacturer Number:345-014-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-658

Detailed Description

Enhance your PCB connectivity with this high-performance 14-position card edge connector. Designed for seamless integration, it features a straight mount orientation, ensuring a secure and stable connection. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient board-to-board connectivity. Crafted from copper alloy, the contact material ensures optimal conductivity for uninterrupted signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your system with this reliable and versatile connector.