345-014-521-688

Heilind Number:EDA345-014-521-688
Manufacturer:EDAC
Manufacturer Number:345-014-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-688

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 14 positions in a single row configuration, ensuring efficient data transmission. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any operating environment. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal conductivity. Its straight mount orientation and compact design make it ideal for space-efficient installations. Operating within a wide temperature range of -40 to 105 °C, it ensures consistent performance even in extreme conditions. Upgrade your PCB connections with this essential component.