345-014-521-802

Heilind Number:EDA345-014-521-802
Manufacturer:EDAC
Manufacturer Number:345-014-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-802

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. Its two rows and fourteen positions ensure efficient data transfer, with a contact material of Copper Alloy guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision and stability are maintained. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Trust in this connector for reliable and seamless board-to-board connectivity.